
AST2001 | |
|---|---|
DigiKey Part Number | 1832-AST2001-ND |
Manufacturer | |
Manufacturer Product Number | AST2001 |
Description | 0.1" BREAKOUT IC WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč |
| Unit Price without VAT: | 61,38000 Kč |
|---|---|
| Unit Price with VAT: | 74,26980 Kč |



