
AST1008 | |
|---|---|
DigiKey Part Number | 1832-AST1008-ND |
Manufacturer | |
Manufacturer Product Number | AST1008 |
Description | IR RECEIVER BOARD 38K WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TSOP57438 Infrared (IR) Receiver Interface Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Interface | |
Function | Infrared (IR) Receiver | |
Utilized IC / Part | TSOP57438 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


