
ASR00021 | |
|---|---|
DigiKey Part Number | 1832-ASR00021-ND |
Manufacturer | |
Manufacturer Product Number | ASR00021 |
Description | 100MM 5-PIN WIRELING CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (3 + 2 Power) Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Category | Number of Rows 1 |
Manufacturer TinyCircuits | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 5 (3 + 2 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


