Image for ASK3001-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASK3001-B

DigiKey Part Number
1832-1043-ND
Manufacturer
Manufacturer Product Number
ASK3001-B
Description
TINY ARCADE KIT BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tiny Arcade Processor Board Game Kit Arduino IDE Project Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TinyCircuits
Series
-
Packaging
Bag
Part Status
Active
Kit Type
Project Kit
Main Purpose
Game Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
SAMD21
Included MCU/MPU Board(s)
Tiny Arcade Processor Board
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 258,83000 Kč1 258,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 258,83000 Kč
Unit Price with VAT:1 523,18430 Kč