TinyZero Processor Board Inventor Kit TinyZero Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASK1020

DigiKey Part Number
1832-ASK1020-ND
Manufacturer
Manufacturer Product Number
ASK1020
Description
WIRELING IOT KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TinyZero Processor Board Inventor Kit TinyZero Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TinyCircuits
Series
-
Packaging
Bag
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Interconnect System
TinyZero
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
SAMD21
Included MCU/MPU Board(s)
TinyZero Processor Board
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 098,75000 Kč2 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 098,75000 Kč
Unit Price with VAT:2 539,48750 Kč