


ASD2101-R-T | |
|---|---|
DigiKey Part Number | 1832-1004-ND |
Manufacturer | |
Manufacturer Product Number | ASD2101-R-T |
Description | TINYSHIELDUSB&ICP(TOP MOUNT) |
Customer Reference | |
Detailed Description | Serial to USB Interface TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Interface | |
Function | Serial to USB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,95000 Kč | 306,95 Kč |
| Unit Price without VAT: | 306,95000 Kč |
|---|---|
| Unit Price with VAT: | 371,40950 Kč |

