
ASR00016 | |
|---|---|
DigiKey Part Number | 1832-1037-ND |
Manufacturer | |
Manufacturer Product Number | ASR00016 |
Description | GEAR REDUCTION MOTOR JST CABLE |
Customer Reference | |
Detailed Description | DC Motor Gearmotor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 200 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,29000 Kč | 204,29 Kč |
| Unit Price without VAT: | 204,29000 Kč |
|---|---|
| Unit Price with VAT: | 247,19090 Kč |

