Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Black
HCS Bluetooth WASP and LightHAWK Highlights
HCS Bluetooth WASP Product Highlights

WSPDBEM24V-BK

DigiKey Part Number
1121-WSPDBEM24V-BK-ND
Manufacturer
Manufacturer Product Number
WSPDBEM24V-BK
Description
WASP BLUETOOTH SENSOR WITH DAYLI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
24V
Coverage
-
Output Type
Relay
Mounting Type
Junction Box
Color
Black
Operating Temperature
-40°C ~ 65°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1001 388,59980 Kč138 859,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 388,59980 Kč
Unit Price with VAT:1 680,20576 Kč