
SSP3-277 | |
|---|---|
DigiKey Part Number | 1121-1452-ND |
Manufacturer | |
Manufacturer Product Number | SSP3-277 |
Description | SPD TYPE 5 320VAC/420VDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC, 420VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 5 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC, 420VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -35°C ~ 85°C | |
Features | - | |
Mounting Type | - | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,52000 Kč | 209,52 Kč |
| Unit Price without VAT: | 209,52000 Kč |
|---|---|
| Unit Price with VAT: | 253,51920 Kč |



