
PLED75W-214-C0350-D | |
|---|---|
DigiKey Part Number | 1121-1202-ND |
Manufacturer | |
Manufacturer Product Number | PLED75W-214-C0350-D |
Description | LED DRIVR CC AC/DC 72-214V 350MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 350mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED75W-214-C0350-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 72 ~ 214V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,85000 Kč | 1 717,85 Kč |
| Unit Price without VAT: | 1 717,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,59850 Kč |


