PLED75W-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED75W-036-C2100-D

DigiKey Part Number
1121-1207-ND
Manufacturer
Manufacturer Product Number
PLED75W-036-C2100-D
Description
LED DRIVER CC AC/DC 12-36V 2.1A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.1A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED75W-036-C2100-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12 ~ 36V
Current - Output (Max)
2.1A
Power (Watts)
75 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-30°C ~ 65°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 544,02000 Kč1 544,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,02000 Kč
Unit Price with VAT:1 868,26420 Kč