
PLED150W-024 | |
---|---|
DigiKey Part Number | 1121-1380-ND |
Manufacturer | |
Manufacturer Product Number | PLED150W-024 |
Description | LED DRIVER CV AC/DC 24V 6.25A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.25A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2 057,22288 Kč | 1 028 611,44 Kč |
Unit Price without VAT: | 2 057,22288 Kč |
---|---|
Unit Price with VAT: | 2 489,23968 Kč |