Proximity/Occupancy Sensor Passive Infrared 1500 Square Feet Relay Ceiling White, Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNIIRLRP

DigiKey Part Number
OMNIIRLRP-ND
Manufacturer
Manufacturer Product Number
OMNIIRLRP
Description
INFRARED CEILING SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1500 Square Feet Relay Ceiling White, Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
24V
Coverage
1500 Square Feet
Output Type
Relay
Mounting Type
Ceiling
Color
White, Off
Operating Temperature
0°C ~ 40°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 736,74000 Kč1 736,74 Kč
Unit Price without VAT:1 736,74000 Kč
Unit Price with VAT:2 101,45540 Kč