
OMNIIRL | |
|---|---|
DigiKey Part Number | 1121-1274-ND |
Manufacturer | |
Manufacturer Product Number | OMNIIRL |
Description | OMNI ULTRASONIC CEILING SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1500 Square Feet Logic Ceiling White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | 1500 Square Feet | |
Output Type | Logic | |
Mounting Type | Ceiling | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 736,74000 Kč | 1 736,74 Kč |
| Unit Price without VAT: | 1 736,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 101,45540 Kč |


