
OMNIDT1000RP | |
|---|---|
DigiKey Part Number | 1121-1269-ND |
Manufacturer | |
Manufacturer Product Number | OMNIDT1000RP |
Description | INFRARED & ULTRASONIC CEILING SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Ceiling White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 24V | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Ceiling | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 677,45000 Kč | 2 677,45 Kč |
| Unit Price without VAT: | 2 677,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 239,71450 Kč |


