Proximity/Occupancy Sensor Passive Infrared 1600 Square Feet Logic Ceiling, Wall White, Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOIRWV

DigiKey Part Number
1121-1279-ND
Manufacturer
Manufacturer Product Number
LOIRWV
Description
PASSIVE INFRARED WALL SWITCH SEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1600 Square Feet Logic Ceiling, Wall White, Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
24V
Coverage
1600 Square Feet
Output Type
Logic
Mounting Type
Ceiling, Wall
Color
White, Off
Operating Temperature
0°C ~ 40°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 149,57000 Kč2 149,57 Kč
Unit Price without VAT:2 149,57000 Kč
Unit Price with VAT:2 600,97970 Kč