


LHL-IRS1-G-GY | |
|---|---|
DigiKey Part Number | 1121-LHL-IRS1-G-GY-ND |
Manufacturer | |
Manufacturer Product Number | LHL-IRS1-G-GY |
Description | LIGHTHAWK PASSIVE INFRARED WALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Switch Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 277V | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Switch | |
Color | Gray | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 136,62600 Kč | 56 831,30 Kč |
| Unit Price without VAT: | 1 136,62600 Kč |
|---|---|
| Unit Price with VAT: | 1 375,31746 Kč |

