LED50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED50W-072-C0530

DigiKey Part Number
1121-1304-ND
Manufacturer
Manufacturer Product Number
LED50W-072-C0530
Description
LED DRIVER CC AC/DC 24-72V 530MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
530mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED50W-072-C0530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36 ~ 72V
Current - Output (Max)
530mA
Power (Watts)
38 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 384
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,44000 Kč289,44 Kč
5283,29000 Kč1 416,45 Kč
10281,06000 Kč2 810,60 Kč
Unit Price without VAT:289,44000 Kč
Unit Price with VAT:350,22240 Kč