LED40W-036-C1100-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 755,09000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 755,09000 Kč
Datasheet
LED40W-024-C1300-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-036-C1100-D

DigiKey Part Number
1121-1070-ND
Manufacturer
Manufacturer Product Number
LED40W-036-C1100-D
Description
LED DRIVER CC AC/DC 12-36V 1.1A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED40W-036-C1100-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
1.1A
Power (Watts)
40 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-30°C ~ 60°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.015 lb (6.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500798,30976 Kč399 154,88 Kč
Unit Price without VAT:798,30976 Kč
Unit Price with VAT:965,95481 Kč