
LED25W-12 | |
|---|---|
DigiKey Part Number | 1121-1039-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-12 |
Description | LED DRIVER CV AC/DC 12V 2.08A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.08A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 25 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,90000 Kč | 847,90 Kč |
| 5 | 786,50200 Kč | 3 932,51 Kč |
| 10 | 761,42900 Kč | 7 614,29 Kč |
| 25 | 729,52920 Kč | 18 238,23 Kč |
| 50 | 706,27620 Kč | 35 313,81 Kč |
| 100 | 683,76000 Kč | 68 376,00 Kč |
| 250 | 655,08300 Kč | 163 770,75 Kč |
| Unit Price without VAT: | 847,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,95900 Kč |

