
LED20W-28-C0700 | |
|---|---|
DigiKey Part Number | 1121-1469-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-28-C0700 |
Description | LED DRIVER CC AC/DC 10-28V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED20W-28-C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 28V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 618,13026 Kč | 309 065,13 Kč |
| Unit Price without VAT: | 618,13026 Kč |
|---|---|
| Unit Price with VAT: | 747,93761 Kč |


