
FSP3-277-20KA | |
|---|---|
DigiKey Part Number | 1121-1295-ND |
Manufacturer | |
Manufacturer Product Number | FSP3-277-20KA |
Description | SPD 320VAC/420VDC MCOV 3 POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | FSP3-277-20KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | - | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC, 420VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,99000 Kč | 571,99 Kč |
| Unit Price without VAT: | 571,99000 Kč |
|---|---|
| Unit Price with VAT: | 692,10790 Kč |


