Proximity/Occupancy Sensor Passive Infrared RF Fixture White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTSMP-LMI

DigiKey Part Number
1121-BTSMP-LMI-ND
Manufacturer
Manufacturer Product Number
BTSMP-LMI
Description
BLUETOOTH SENSOR MODULE, PASSIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared RF Fixture White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
12V ~ 24V
Coverage
-
Output Type
RF
Mounting Type
Fixture
Color
White
Operating Temperature
-40°C ~ 65°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 137,46000 Kč1 137,46 Kč
Unit Price without VAT:1 137,46000 Kč
Unit Price with VAT:1 376,32660 Kč