
BTSMP-HMO | |
|---|---|
DigiKey Part Number | 1121-BTSMP-HMO-ND |
Manufacturer | |
Manufacturer Product Number | BTSMP-HMO |
Description | BLUETOOTH SENSOR MODULE, PASSIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared RF Fixture White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 12V ~ 24V | |
Coverage | - | |
Output Type | RF | |
Mounting Type | Fixture | |
Color | White | |
Operating Temperature | -40°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,46000 Kč | 1 137,46 Kč |
| Unit Price without VAT: | 1 137,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,32660 Kč |

