Surge Protection Device (SPD) 420VAC, 560VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP3-347-LC

DigiKey Part Number
1121-1013-ND
Manufacturer
Manufacturer Product Number
BSP3-347-LC
Description
SPD 420VAC/560VDC MCOV 3 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC, 560VDC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
BSP3-347-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
420VAC, 560VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-
Features
-
Mounting Type
Free Hanging
Approval Agency
cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1238,12000 Kč238,12 Kč
Manufacturers Standard Package
Unit Price without VAT:238,12000 Kč
Unit Price with VAT:288,12520 Kč