120^268-277-500VA-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120:268:277-500VA-IC

DigiKey Part Number
1121-1001-ND
Manufacturer
Manufacturer Product Number
120:268:277-500VA-IC
Description
XFRMR NON-ISOL 120V-277V 500VA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
120V
Voltage - Secondary
277V
Power - Max
500VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
8.6 lbs (3.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5001 631,96456 Kč815 982,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 631,96456 Kč
Unit Price with VAT:1 974,67712 Kč