


0052-THI-XKI-1 | |
|---|---|
DigiKey Part Number | 1894-1000-ND |
Manufacturer | |
Manufacturer Product Number | 0052-THI-XKI-1 |
Description | SIGFOX RCZ1 DEV KIT WITH ARDUINO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WSSFM10 Sigfox Sigfox Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinxtra Solutions Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, Sigfox | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSSFM10 | |
Note | - | |
RF Type | Sigfox | |
RF Frequency | 868MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,22000 Kč | 787,22 Kč |
| 10 | 785,47200 Kč | 7 854,72 Kč |
| Unit Price without VAT: | 787,22000 Kč |
|---|---|
| Unit Price with VAT: | 952,53620 Kč |

