WSSFM10 Sigfox Sigfox Transceiver 920MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSSFM10 Sigfox Sigfox Transceiver 920MHz Evaluation Board
Sigfox Core Service

0024-THI-XKI-4

DigiKey Part Number
1894-1002-ND
Manufacturer
Manufacturer Product Number
0024-THI-XKI-4
Description
SIGFOX RCZ4 DEV KIT WITH ARDUINO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WSSFM10 Sigfox Sigfox Transceiver 920MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinxtra Solutions Limited
Series
Packaging
Box
Part Status
Active
Type
Transceiver, Sigfox
Frequency
920MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
WSSFM10
Note
-
RF Type
Sigfox
RF Frequency
920MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1787,22000 Kč787,22 Kč
10785,47200 Kč7 854,72 Kč
Manufacturers Standard Package
Unit Price without VAT:787,22000 Kč
Unit Price with VAT:952,53620 Kč