
TSMAB103F3381RZ2 | |
|---|---|
DigiKey Part Number | 5018-TSMAB103F3381RZ2TR-ND - Tape & Reel (TR) 5018-TSMAB103F3381RZ2CT-ND - Cut Tape (CT) 5018-TSMAB103F3381RZ2DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSMAB103F3381RZ2 |
Description | THERMISTOR, NTC, 0201, 10KOHM 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,38600 Kč | 6,93 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,86764 Kč | 433,82 Kč |
| 1 000 | 0,80884 Kč | 808,84 Kč |
| 5 000 | 0,68693 Kč | 3 434,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,61415 Kč | 9 212,25 Kč |
| 30 000 | 0,57213 Kč | 17 163,90 Kč |
| 45 000 | 0,54888 Kč | 24 699,60 Kč |
| 75 000 | 0,52088 Kč | 39 066,00 Kč |
| 105 000 | 0,50321 Kč | 52 837,05 Kč |
| 150 000 | 0,48512 Kč | 72 768,00 Kč |
| 375 000 | 0,44151 Kč | 165 566,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

