
TSM1D103F3381R | |
|---|---|
DigiKey Part Number | 5018-TSM1D103F3381RTR-ND - Tape & Reel (TR) 5018-TSM1D103F3381RCT-ND - Cut Tape (CT) 5018-TSM1D103F3381RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM1D103F3381R |
Description | THERMISTOR, NTC, 0603, 10KOHM 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 500 | 3,81660 Kč | 1 908,30 Kč |
| 1 000 | 3,64714 Kč | 3 647,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,34960 Kč | 13 398,40 Kč |
| 8 000 | 3,21936 Kč | 25 754,88 Kč |
| 12 000 | 3,14830 Kč | 37 779,60 Kč |
| 20 000 | 3,06376 Kč | 61 275,20 Kč |
| 28 000 | 3,01096 Kč | 84 306,88 Kč |
| 40 000 | 2,95736 Kč | 118 294,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

