TSM1C103F3961R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1C103F3961R

DigiKey Part Number
5018-TSM1C103F3961RTR-ND - Tape & Reel (TR)
5018-TSM1C103F3961RCT-ND - Cut Tape (CT)
5018-TSM1C103F3961RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM1C103F3961R
Description
THERMISTOR, NTC, 0603, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
56,14600 Kč30,73 Kč
105,74700 Kč57,47 Kč
255,23720 Kč130,93 Kč
504,88360 Kč244,18 Kč
1004,55520 Kč455,52 Kč
5003,86984 Kč1 934,92 Kč
1 0003,60629 Kč3 606,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,13040 Kč12 521,60 Kč
8 0002,91606 Kč23 328,48 Kč
12 0002,79737 Kč33 568,44 Kč
20 0002,65454 Kč53 090,80 Kč
28 0002,56439 Kč71 802,92 Kč
40 0002,47210 Kč98 884,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč