
| TSM0B103F3381HZ | |
|---|---|
| DigiKey Part Number | 5018-TSM0B103F3381HZTR-ND - Tape & Reel (TR) 5018-TSM0B103F3381HZCT-ND - Cut Tape (CT) 5018-TSM0B103F3381HZDKR-ND - Digi-Reel® | 
| Manufacturer | Thinking Electronic | 
| Manufacturer Product Number | TSM0B103F3381HZ | 
| Description | THERMISTOR, NTC, 0402, 10KOHM 1% | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Thinking Electronic | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 10k | |
| Resistance Tolerance | ±1% | |
| B Value Tolerance | ±1% | |
| B0/50 | - | |
| B25/50 | 3380K | |
| B25/75 | - | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Power - Max | 170 mW | |
| Length - Lead Wire | - | |
| Mounting Type | Surface Mount | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 0402 (1005 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 5 | 1,37400 Kč | 6,87 Kč | 
| 10 | 1,26900 Kč | 12,69 Kč | 
| 25 | 1,16520 Kč | 29,13 Kč | 
| 50 | 1,08200 Kč | 54,10 Kč | 
| 100 | 1,01120 Kč | 101,12 Kč | 
| 500 | 0,85970 Kč | 429,85 Kč | 
| 1 000 | 0,80145 Kč | 801,45 Kč | 
| 5 000 | 0,68065 Kč | 3 403,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,63425 Kč | 6 342,50 Kč | 
| 20 000 | 0,59090 Kč | 11 818,00 Kč | 
| 30 000 | 0,56690 Kč | 17 007,00 Kč | 
| 50 000 | 0,53802 Kč | 26 901,00 Kč | 
| 70 000 | 0,51978 Kč | 36 384,60 Kč | 
| 100 000 | 0,50111 Kč | 50 111,00 Kč | 
| 250 000 | 0,45610 Kč | 114 025,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic