
KMC1S020RY | |
|---|---|
DigiKey Part Number | 5018-KMC1S020RYTR-ND - Tape & Reel (TR) 5018-KMC1S020RYCT-ND - Cut Tape (CT) 5018-KMC1S020RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC1S020RY |
Description | PTC RESETTABLE FUSE, 0603, 9V, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 2,85600 Kč | 14,28 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 250 | 1,81844 Kč | 454,61 Kč |
| 500 | 1,67816 Kč | 839,08 Kč |
| 1 000 | 1,54818 Kč | 1 548,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,25505 Kč | 7 530,30 Kč |
| 12 000 | 1,15626 Kč | 13 875,12 Kč |
| 18 000 | 1,10180 Kč | 19 832,40 Kč |
| 30 000 | 1,03651 Kč | 31 095,30 Kč |
| 42 000 | 0,99741 Kč | 41 891,22 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

