
| GQF3R150MRM | |
|---|---|
| DigiKey Part Number | 5018-GQF3R150MRMTR-ND - Tape & Reel (TR) 5018-GQF3R150MRMCT-ND - Cut Tape (CT) 5018-GQF3R150MRMDKR-ND - Digi-Reel® | 
| Manufacturer | Thinking Electronic | 
| Manufacturer Product Number | GQF3R150MRM | 
| Description | GDT, 5 X 7.2MM ,150V, 5KA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Thinking Electronic | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 150 V | |
| Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
| Tolerance | ±20% | |
| Number of Poles | 3 | |
| Fail Short | No | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD Cylinder Square End | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč | 
| 5 | 40,94600 Kč | 204,73 Kč | 
| 10 | 37,80500 Kč | 378,05 Kč | 
| 50 | 31,35880 Kč | 1 567,94 Kč | 
| 100 | 28,92870 Kč | 2 892,87 Kč | 
| 250 | 25,99252 Kč | 6 498,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 22,35559 Kč | 20 120,03 Kč | 
| 1 800 | 20,58927 Kč | 37 060,69 Kč | 
| 2 700 | 19,61559 Kč | 52 962,09 Kč | 
| 4 500 | 18,59539 Kč | 83 679,25 Kč | 
| Unit Price without VAT: | 49,31000 Kč | 
|---|---|
| Unit Price with VAT: | 59,66510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic