
GF32R090MRC | |
|---|---|
DigiKey Part Number | 5018-GF32R090MRCTR-ND - Tape & Reel (TR) 5018-GF32R090MRCCT-ND - Cut Tape (CT) 5018-GF32R090MRCDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF32R090MRC |
Description | GDT, 4.5*3.2MM,90V, 3KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Thinking Electronic | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,47800 Kč | 92,39 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 50 | 14,14420 Kč | 707,21 Kč |
| 100 | 13,05030 Kč | 1 305,03 Kč |
| 250 | 11,73032 Kč | 2 932,58 Kč |
| 500 | 10,81774 Kč | 5 408,87 Kč |
| 1 000 | 9,97216 Kč | 9 972,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,94859 Kč | 22 371,47 Kč |
| 5 000 | 8,23907 Kč | 41 195,35 Kč |
| 7 500 | 7,84788 Kč | 58 859,10 Kč |
| 12 500 | 7,74302 Kč | 96 787,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

