NTC Thermistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1D223F3951R

DigiKey Part Number
5018-TSM1D223F3951RTR-ND - Tape & Reel (TR)
5018-TSM1D223F3951RCT-ND - Cut Tape (CT)
5018-TSM1D223F3951RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM1D223F3951R
Description
THERMISTOR, NTC, 0603, 22KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
55,96400 Kč29,82 Kč
105,56400 Kč55,64 Kč
255,06480 Kč126,62 Kč
504,72460 Kč236,23 Kč
1004,40540 Kč440,54 Kč
5003,74268 Kč1 871,34 Kč
1 0003,48777 Kč3 487,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02770 Kč12 110,80 Kč
8 0002,82037 Kč22 562,96 Kč
12 0002,70559 Kč32 467,08 Kč
20 0002,56746 Kč51 349,20 Kč
28 0002,48027 Kč69 447,56 Kč
40 0002,39103 Kč95 641,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč