NTC Thermistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1C103F3961R

DigiKey Part Number
5018-TSM1C103F3961RTR-ND - Tape & Reel (TR)
5018-TSM1C103F3961RCT-ND - Cut Tape (CT)
5018-TSM1C103F3961RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM1C103F3961R
Description
THERMISTOR, NTC, 0603, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
56,13200 Kč30,66 Kč
105,73200 Kč57,32 Kč
255,22440 Kč130,61 Kč
504,87160 Kč243,58 Kč
1004,54400 Kč454,40 Kč
5003,86028 Kč1 930,14 Kč
1 0003,59738 Kč3 597,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,12267 Kč12 490,68 Kč
8 0002,90885 Kč23 270,80 Kč
12 0002,79046 Kč33 485,52 Kč
20 0002,64798 Kč52 959,60 Kč
28 0002,55805 Kč71 625,40 Kč
40 0002,46599 Kč98 639,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč