
TSM1A103F39H1HZ | |
|---|---|
DigiKey Part Number | 5018-TSM1A103F39H1HZTR-ND - Tape & Reel (TR) 5018-TSM1A103F39H1HZCT-ND - Cut Tape (CT) 5018-TSM1A103F39H1HZDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM1A103F39H1HZ |
Description | THERMISTOR, NTC, 0603, 10KOHM 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3975K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,64600 Kč | 13,23 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 1,97170 Kč | 197,17 Kč |
| 500 | 1,67522 Kč | 837,61 Kč |
| 1 000 | 1,56141 Kč | 1 561,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35595 Kč | 5 423,80 Kč |
| 8 000 | 1,26335 Kč | 10 106,80 Kč |
| 12 000 | 1,21204 Kč | 14 544,48 Kč |
| 20 000 | 1,15031 Kč | 23 006,20 Kč |
| 28 000 | 1,11133 Kč | 31 117,24 Kč |
| 40 000 | 1,07142 Kč | 42 856,80 Kč |
| 100 000 | 0,97521 Kč | 97 521,00 Kč |
| 200 000 | 0,90812 Kč | 181 624,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

