NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM0B103F3381HZ

DigiKey Part Number
5018-TSM0B103F3381HZTR-ND - Tape & Reel (TR)
5018-TSM0B103F3381HZCT-ND - Cut Tape (CT)
5018-TSM0B103F3381HZDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM0B103F3381HZ
Description
THERMISTOR, NTC, 0402, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
170 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,38600 Kč6,93 Kč
101,28100 Kč12,81 Kč
251,17600 Kč29,40 Kč
501,09180 Kč54,59 Kč
1001,02050 Kč102,05 Kč
5000,86764 Kč433,82 Kč
1 0000,80884 Kč808,84 Kč
5 0000,68693 Kč3 434,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64010 Kč6 401,00 Kč
20 0000,59635 Kč11 927,00 Kč
30 0000,57213 Kč17 163,90 Kč
50 0000,54298 Kč27 149,00 Kč
70 0000,52458 Kč36 720,60 Kč
100 0000,50574 Kč50 574,00 Kč
250 0000,46031 Kč115 077,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč