Inrush Current Limiter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCK15028MFY506

DigiKey Part Number
5018-SCK15028MFY506TR-ND - Tape & Reel (TR)
5018-SCK15028MFY506CT-ND - Cut Tape (CT)
5018-SCK15028MFY506DKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
SCK15028MFY506
Description
THERMISTOR, NTC, 15MM, 2OHM, 8A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
515,03400 Kč75,17 Kč
1013,85900 Kč138,59 Kč
5011,50280 Kč575,14 Kč
10010,61240 Kč1 061,24 Kč
2509,53896 Kč2 384,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7508,38968 Kč6 292,26 Kč
1 5007,73287 Kč11 599,31 Kč
2 2507,37114 Kč16 585,06 Kč
3 7506,93751 Kč26 015,66 Kč
5 2506,66469 Kč34 989,62 Kč
7 5006,38602 Kč47 895,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč