



USB-6EP-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-1014-ND |
Manufacturer | |
Manufacturer Product Number | USB-6EP-DEVKIT |
Description | EVAL BOARD FOR M6E-MICRO |
Customer Reference | |
Detailed Description | M6E-MICRO - RFID (Reader) 865MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 865MHz ~ 928MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | M6E-MICRO | |
Note | - | |
RF Type | - | |
RF Frequency | 865MHz ~ 928MHz | |
Function | RFID (Reader) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 001,38000 Kč | 18 001,38 Kč |
| Unit Price without VAT: | 18 001,38000 Kč |
|---|---|
| Unit Price with VAT: | 21 781,66980 Kč |


