



THEVAF84C | |
|---|---|
DigiKey Part Number | 3175-THEVAF84C-ND |
Manufacturer | |
Manufacturer Product Number | THEVAF84C |
Description | EVAL BOARD FOR THC63LVDF84C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THC63LVDF84C - LVDS, Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Receiver | |
Embedded | - | |
Utilized IC / Part | THC63LVDF84C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,44000 Kč | 2 224,44 Kč |
| Unit Price without VAT: | 2 224,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,57240 Kč |


