THEVA236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THEVA236

DigiKey Part Number
3175-THEVA236-ND
Manufacturer
Manufacturer Product Number
THEVA236
Description
EVAL BOARD FOR THCV236
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
THCV236 THine® V-by-One®HS V-by-One®HS to CMOS/TTL Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
V-by-One®HS to CMOS/TTL
Embedded
-
Utilized IC / Part
THCV236
Primary Attributes
V-by-One®HS Inputs, CMOS/TTL Outputs
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 937,54000 Kč3 937,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 937,54000 Kč
Unit Price with VAT:4 764,42340 Kč