
THEVA1023B | |
|---|---|
DigiKey Part Number | 3175-THEVA1023B-ND |
Manufacturer | |
Manufacturer Product Number | THEVA1023B |
Description | EVAL BOARD FOR THC63LVD1023B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THC63LVD1023B THine® LVDS, Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Transmitter | |
Embedded | - | |
Utilized IC / Part | THC63LVD1023B | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 363,10000 Kč | 5 363,10 Kč |
| Unit Price without VAT: | 5 363,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 489,35100 Kč |


