


THC63LVDM83D-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVDM83D-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVDM83D-B |
Description | 8BIT SINGLE LVCMOS_LVDS 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 25 | 102,05040 Kč | 2 551,26 Kč |
| 228 | 89,01404 Kč | 20 295,20 Kč |
| 456 | 86,33493 Kč | 39 368,73 Kč |
| 684 | 84,99247 Kč | 58 134,85 Kč |
| 1 140 | 83,50573 Kč | 95 196,53 Kč |
| 2 508 | 81,59197 Kč | 204 632,66 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |


