
THC63LVD1024-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD1024-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD1024-B |
Description | IC DESERIALIZER LVDS 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 945Mbps Deserializer 10 Input 70 Output 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 945Mbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 10 | |
Number of Outputs | 70 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-LQFP-EP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 60 | 195,60333 Kč | 11 736,20 Kč |
| 120 | 188,53758 Kč | 22 624,51 Kč |
| 300 | 181,07347 Kč | 54 322,04 Kč |
| 540 | 177,20485 Kč | 95 690,62 Kč |
| 1 020 | 173,67878 Kč | 177 152,36 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |






