



TFAS0805WJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0805WJUMPF-T5TR-ND - Tape & Reel (TR) 4463-TFAS0805WJUMPF-T5CT-ND - Cut Tape (CT) 4463-TFAS0805WJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0805WJUMPF-T5 |
Description | RES 0 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 50 | 0,79260 Kč | 39,63 Kč |
| 100 | 0,66530 Kč | 66,53 Kč |
| 250 | 0,53976 Kč | 134,94 Kč |
| 500 | 0,46800 Kč | 234,00 Kč |
| 1 000 | 0,41106 Kč | 411,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32072 Kč | 1 603,60 Kč |
| 10 000 | 0,29450 Kč | 2 945,00 Kč |
| 15 000 | 0,28174 Kč | 4 226,10 Kč |
| 25 000 | 0,26793 Kč | 6 698,25 Kč |
| 35 000 | 0,26002 Kč | 9 100,70 Kč |
| 50 000 | 0,25254 Kč | 12 627,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

