



TFAS0805R1001F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0805R1001F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0805R1001F-T5CT-ND - Cut Tape (CT) 4463-TFAS0805R1001F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0805R1001F-T5 |
Description | RES 1000 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,60890 Kč | 60,89 Kč |
| 250 | 0,49220 Kč | 123,05 Kč |
| 500 | 0,42500 Kč | 212,50 Kč |
| 1 000 | 0,37187 Kč | 371,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28763 Kč | 1 438,15 Kč |
| 10 000 | 0,26319 Kč | 2 631,90 Kč |
| 15 000 | 0,25130 Kč | 3 769,50 Kč |
| 25 000 | 0,23843 Kč | 5 960,75 Kč |
| 35 000 | 0,23106 Kč | 8 087,10 Kč |
| 50 000 | 0,22409 Kč | 11 204,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

