



TFAS0603R4991F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R4991F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R4991F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R4991F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R4991F-T5 |
Description | RES 4990 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4990 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,37800 Kč | 37,80 Kč |
| 250 | 0,29732 Kč | 74,33 Kč |
| 500 | 0,25156 Kč | 125,78 Kč |
| 1 000 | 0,21586 Kč | 215,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15942 Kč | 797,10 Kč |
| 10 000 | 0,14308 Kč | 1 430,80 Kč |
| 15 000 | 0,13514 Kč | 2 027,10 Kč |
| 25 000 | 0,12655 Kč | 3 163,75 Kč |
| 35 000 | 0,12164 Kč | 4 257,40 Kč |
| 50 000 | 0,11700 Kč | 5 850,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

