



TFAS0603R1001F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R1001F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R1001F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R1001F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R1001F-T5 |
Description | RES 1000 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 25 | 0,55880 Kč | 13,97 Kč |
| 50 | 0,45460 Kč | 22,73 Kč |
| 100 | 0,37540 Kč | 37,54 Kč |
| 250 | 0,29532 Kč | 73,83 Kč |
| 500 | 0,24984 Kč | 124,92 Kč |
| 1 000 | 0,21439 Kč | 214,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15833 Kč | 791,65 Kč |
| 10 000 | 0,14211 Kč | 1 421,10 Kč |
| 15 000 | 0,13423 Kč | 2 013,45 Kč |
| 25 000 | 0,12569 Kč | 3 142,25 Kč |
| 35 000 | 0,12081 Kč | 4 228,35 Kč |
| 50 000 | 0,11620 Kč | 5 810,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

